Panduit PCM-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Series | PAN-CODE™ |
| Size | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.