
The Panduit PCM-100-124 is a 1.5inch long cable marker made from vinyl material with a white and black color scheme. It is available in a package quantity of 25 and packaged in a roll. The marker is designed to operate within a temperature range of -46°C to 77°C and is not radiation hardened. It is compliant with RoHS regulations and is part of the PAN-CODE series.
Sign in to ask questions about the Panduit PCM-100-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCM-100-124 technical specifications.
| Package/Case | 100 |
| Color | White, Black |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Size | 38.1mm |
| Weight | 6.56oz |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-100-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.