Panduit PCM-116 technical specifications.
| Color | White, Black |
| Features | High Temperature |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Size | 38.1mm |
| Weight | 7.52oz |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
