
The Panduit PCM-12 is a vinyl cable marker with black and white color options, measuring 1.5 inches in length. It is designed to operate within a temperature range of -46°C to 77°C. The marker is mounted via cable and is available in packaging quantities of 25. The product is compliant with RoHS regulations and is part of the PAN-CODE series.
Panduit PCM-12 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Weight | 6.56oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
