
Panduit PAN-CODE markers are available in quantities of 25 per spool. They are made of vinyl and have a white and black color scheme. Operating temperature range is from -46°C to 77°C. These markers are designed for cable management and are RoHS compliant.
Panduit PCM-14 technical specifications.
| Color | White, Black |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
