
The Panduit PCM-15 is a vinyl cable marker available in a 25-pack roll. It features a black and white color scheme and measures 1.5 inches in length and 0.25 inches in width. The marker is made of vinyl material and is designed for cable mounting. It is RoHS compliant, meeting environmental regulations.
Panduit PCM-15 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
