
The Panduit PCM-22 is a vinyl cable marker with a black and white color scheme, measuring 1.5 inches in length and 0.25 inches in width. It is made of vinyl material and is designed for cable mounting. The marker operates within a temperature range of -46°C to 77°C. It is available in packs of 25 and is packaged on a spool.
Panduit PCM-22 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 6.56oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.