
The Panduit PCM-25 is a vinyl cable marker with a black and white color scheme, measuring 38.1mm in length and 6.35mm in width. It is part of the PAN-CODE series and is available in packs of 25. The marker operates within a temperature range of -46°C to 77°C. It is packaged on a spool and weighs 6.56oz.
Panduit PCM-25 technical specifications.
| Color | Black, White |
| Length | 38.1mm |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 25 |
| Packaging | Spool |
| Series | PAN-CODE™ |
| Weight | 6.56oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.