
The PCM-250-274 is a vinyl cable marker from Panduit with a black and white color scheme. It measures 38.1mm in height and is available in a 25-pack quantity. The marker is designed for cable management applications and can operate within a temperature range of -46°C to 77°C.
Panduit PCM-250-274 technical specifications.
| Color | Black, White |
| Height | 38.1mm |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Weight | 7.52oz |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-250-274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
