
Panduit's PAN-CODE cable marker is a black and white vinyl marker available in a 25-pack roll. The marker is 1.5 inches in length and 0.25 inches in width, weighing 6.56 ounces. It is RoHS compliant and suitable for use in cable management applications.
Panduit PCM-27 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Package Quantity | 25 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Weight | 6.56oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
