
The PCM-350-374 cable marker from Panduit features a black and white vinyl construction with a 1.5inch length and 0.36inch width. It has a maximum operating temperature of 77°C and a minimum operating temperature of -46°C. The marker is designed for cable mounting and is available in a package quantity of 25. Its weight is 7.52oz.
Panduit PCM-350-374 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Weight | 7.52oz |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-350-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
