
Panduit PAN-CODE markers are available in black and white colors, packaged in bulk quantities of 25. These vinyl markers have a length of 1.5 inches and a width of 0.25 inches, with a weight of 6.56 ounces each. They are designed for cable management applications and are part of the PAN-CODE series.
Panduit PCM-42 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | PAN-CODE™ |
| Weight | 6.56oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
