
The Panduit PCM-52 is a vinyl cable marker with a black and white color scheme, measuring 1.5inch in length. It is made of vinyl material and designed for cable mounting. The marker operates within a temperature range of -46°C to 77°C. It is sold in packs of 25 and weighs 7.52oz. The marker is suitable for use in various environments.
Panduit PCM-52 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
