
The Panduit PAN-CODE marking cable is a 1.5inch long, vinyl cable with a white and black color scheme. It is designed for use in environments with temperatures ranging from -46°C to 77°C. The cable is available in a packaging quantity of 25, packaged in a roll. It is not radiation hardened and has a size of 38.1mm and a weight of 6.56oz.
Panduit PCM-67-99 technical specifications.
| Color | White, Black |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Size | 38.1mm |
| Weight | 6.56oz |
| Width | 0.25inch |
| Wire/Cable Diameter | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-67-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
