
This black and white vinyl cable marker is 1.5 inches in length and has a maximum operating temperature of 77°C. It is made of vinyl material and is available in bulk packaging with 25 units per package. The marker is designed for cable management and is RoHS compliant.
Panduit PCM-91 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.