
The PCM-97 is a cable marker manufactured by Panduit with a black and white color scheme. It has a length of 1.5inch and is made of vinyl material. The marker is designed to operate within a temperature range of -46°C to 77°C and is mounted on a cable. It is available in a bulk packaging with 25 units per package.
Panduit PCM-97 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
