Panduit PCM-99 technical specifications.
| Color | Black, White |
| Length | 38.1mm |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Weight | 7.52oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.