
The Panduit PCM-A is a vinyl cable with a white and black color scheme, featuring a diameter of 38.1mm. It is available in a 25ft spool quantity. The cable has a maximum operating temperature of 77°C and a minimum operating temperature of -46°C. It is designed for cable management applications.
Panduit PCM-A technical specifications.
| Color | White, Black |
| Height | 38.1mm |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Spool |
| Series | PAN-CODE™ |
| Size | 38.1mm |
| Weight | 6.56oz |
| Width | 0.25inch |
| Wire/Cable Diameter | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
