
Wire Identification Pre-Printed WM Card .25X1.5 I LEGEND
Panduit PCM-I technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Spool |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-I to view detailed technical specifications.
No datasheet is available for this part.