
The Panduit PCM-S1 is a cable marker with a black and white vinyl construction, measuring 1.5inch in length and 0.25inch in width. It has a maximum operating temperature of 77°C and a minimum operating temperature of -46°C. The marker is designed for cable mounting and is available in a package quantity of 25. Its weight is approximately 7.52oz.
Checking distributor stock and pricing after the page loads.
Panduit PCM-S1 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.
