
The Panduit PCM-T cable marker is a vinyl cable marker available in a 25-pack. It has a black and white color scheme and measures 1.5inch in length and 0.25inch in width. The marker is designed to operate within a temperature range of -46°C to 77°C and is mounted via cable. It is suitable for use in various applications where cable management is required.
Panduit PCM-T technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Weight | 6.56oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.