
The Panduit PCM-X4 is a vinyl cable marker with a black and white color scheme, measuring 1.5inch in length. It is constructed from vinyl material and is designed for cable mounting. The marker operates within a temperature range of -46°C to 77°C. Available in a bulk packaging configuration with 25 units per package, weighing 7.52oz. Suitable for use in various environments.
Panduit PCM-X4 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
