
The PAN-CODE vinyl cable marker is made from vinyl material with a white and black color scheme. It measures 34.9mm in height and 0.22inch in width, with a cable diameter of 9.7mm. The marker is designed for cable mounting and operates within a temperature range of -46°C to 77°C.
Sign in to ask questions about the Panduit PCMB-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCMB-16 technical specifications.
| Body Material | Vinyl |
| Color | White, Black |
| Height | 34.9mm |
| Length | 1.38inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-CODE™ |
| Size | 34.9mm |
| Width | 0.22inch |
| Wire/Cable Diameter | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCMB-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
