
This 12-position terminal block features a right-angle orientation and is fully insulated. It has a clear housing and is designed for cable mounting with screw termination. The block is RoHS compliant and suitable for use with wire gauges ranging from 0AWG to 14AWG. It is available in bulk packaging.
Sign in to ask questions about the Panduit PCSB2/0-12S-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCSB2/0-12S-1Y technical specifications.
| Color | Clear |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 13.46mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB2/0-12S-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.