Panduit PCSB2/0-8S-3Y technical specifications.
| Color | Clear |
| Insulation | Fully Insulated |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PCSB |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PCSB2/0-8S-3Y to view detailed technical specifications.
No datasheet is available for this part.