
This 14-position cable mount terminal block features a clear housing and is fully insulated. It has 14 wire entries and a right angle orientation, making it suitable for various applications. The terminal block is designed for cable mounting and is available in bulk packaging. It is compliant with RoHS regulations.
Panduit PCSB250-14S-1Y technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 13.46mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB250-14S-1Y to view detailed technical specifications.
No datasheet is available for this part.