Sign in to ask questions about the Panduit PCSB350-12S-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCSB350-12S-1Y technical specifications.
| Color | Clear |
| Contact Material | Aluminium |
| Depth | 31.75mm |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Max Supply Voltage | 600V |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 13.46mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB350-12S-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.