
Conn Multi-Tap Connector F 14 POS 13.46mm Screw RA Cable Mount
Panduit PCSB350-14S-1Y technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 13.46mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB350-14S-1Y to view detailed technical specifications.
No datasheet is available for this part.