The PCSB350-3-4 is a 3-contact terminal block from Panduit. It features a clear housing and a right angle orientation. The terminal block has a fully insulated design and is suitable for cable mounting. It is available in bulk packaging and is compliant with RoHS regulations.
Panduit PCSB350-3-4 technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 25.9mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB350-3-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
