This multi-tap connector features a right angle body orientation and a screw termination method. It has three contacts and a terminal pitch of 13.46. The terminal block is designed for cable mount applications and can operate at a maximum temperature of 90°C. It is rated for a maximum voltage of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Tap Connector |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 13.46mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |