
The PCSB350-4-3 is a 4-position right angle cable terminal block with a clear housing and fully insulated design. It features 4 circuits and 4 wire entries, with a pitch of 25.9mm. The terminal block is designed for cable mounting and has a screw termination. It is RoHS compliant and available in bulk packaging.
Panduit PCSB350-4-3 technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 25.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB350-4-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
