
This 5-position cable mount terminal block features a clear housing and a 25.9mm pitch. It is fully insulated and has a right-angle orientation. The terminal block is designed for cable mounting and has a screw termination. It is compliant with RoHS regulations and is available in bulk packaging.
Panduit PCSB350-5-3 technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 25.9mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB350-5-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.