
This 14-contact cable mount terminal block features a clear housing and is fully insulated for reliable connections. It has a right-angle orientation and a pitch of 32.51mm. The terminal block is RoHS compliant and available in bulk packaging. It is designed for use in a variety of applications where a secure and organized connection is required.
Panduit PCSB600-14-1Y technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 32.51mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB600-14-1Y to view detailed technical specifications.
No datasheet is available for this part.