The Panduit PCSB600-2S-4Y is a 2-position cable mount terminal block with a clear housing and fully insulated design. It features 2 wire entries and a right angle orientation, making it suitable for a variety of applications. The terminal block is RoHS compliant and available in bulk packaging.
Panduit PCSB600-2S-4Y technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 32.51mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB600-2S-4Y to view detailed technical specifications.
No datasheet is available for this part.