
This 5-position cable mount terminal block features a clear housing and is fully insulated. It has a maximum supply voltage of 600V and is designed for use with aluminium contacts. The terminal block is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a reliable and efficient connection is required.
Sign in to ask questions about the Panduit PCSB750-5-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCSB750-5-1Y technical specifications.
| Color | Clear |
| Contact Material | Aluminium |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Max Supply Voltage | 600V |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 35.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB750-5-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.