
The PCSB750-6-1Y is a 6-position terminal block from Panduit with a cable mount design and clear housing. It features fully insulated construction and is suitable for use with 6 wires. This terminal block is RoHS compliant and available in bulk packaging.
Panduit PCSB750-6-1Y technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 35.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB750-6-1Y to view detailed technical specifications.
No datasheet is available for this part.
