
This 8-position terminal block features a clear housing and a fully insulated design. It is mounted via a cable and has a right-angle orientation. The block is available in bulk packaging and is compliant with RoHS regulations. The terminal block has a 35.81mm pitch and is part of the PCSB series.
Checking distributor stock and pricing after the page loads.
Panduit PCSB750-8-1Y technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 35.81mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
