
The Panduit PCV-110CY is a vinyl cable marker with a black and orange color scheme, measuring 12.7mm in height and 87.2mm in width. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The marker is designed for cable mounting and is packaged in rolls.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PCV-110CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCV-110CY technical specifications.
| Color | Black, Orange |
| Height | 12.7mm |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Size | 12.7mm |
| Width | 87.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-110CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.