
The Panduit PCV-115AY is a vinyl cable marker with a black and orange color scheme, suitable for use in temperatures ranging from -40°C to 135°C. It measures 57.2mm in size and weighs 0.64oz. The marker is packaged in bags of five units, and is designed for cable management applications.
Sign in to ask questions about the Panduit PCV-115AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCV-115AY technical specifications.
| Color | Black, Orange |
| Length | 9inch |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bag |
| Series | PAN-CODE™ |
| Size | 57.2mm |
| Weight | 0.64oz |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-115AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.