Sign in to ask questions about the Panduit PCV-120/208BY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCV-120/208BY technical specifications.
| Package/Case | 120 |
| Color | Black, Orange |
| Length | 4.5inch |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Series | PAN-CODE™ |
| Size | 28.7mm |
| Weight | 0.64oz |
| Width | 1.13inch |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-120/208BY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
