
The Panduit PCV-2400BY is a vinyl cable marker with a black and orange color scheme, available in a roll packaging format containing 5 markers. It measures 4.5 inches in length and 1.13 inches in width, with a diameter of 76.2mm for the wire or cable. The marker operates within a temperature range of -40°C to 135°C and weighs 0.64 ounces. It is part of the PAN-CODE series and is not radiation hardened.
Sign in to ask questions about the Panduit PCV-2400BY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCV-2400BY technical specifications.
| Color | Black, Orange |
| Length | 4.5inch |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Size | 28.7mm |
| Weight | 0.64oz |
| Width | 1.13inch |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-2400BY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
