The Panduit PCV-277/480CY is a vinyl cable marker with a black and orange color scheme, measuring 2.25 inches in length and 0.5 inches in width, with a thickness of 12.7mm. It operates within a temperature range of -40°C to 135°C and is designed for cable mounting. The marker is available in a package quantity of 5 and is part of the PAN-CODE series.
Panduit PCV-277/480CY technical specifications.
| Color | Black, Orange |
| Length | 2.25inch |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Series | PAN-CODE™ |
| Size | 12.7mm |
| Weight | 0.64oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-277/480CY to view detailed technical specifications.
No datasheet is available for this part.