Panduit PCV-MAINCY technical specifications.
| Color | Black, Orange |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | PAN-CODE™ |
| Size | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-MAINCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.