Panduit PCVB-220Y technical specifications.
| Color | Black, Orange |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCVB-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.