Sign in to ask questions about the Panduit PCVB-480Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PCVB-480Y technical specifications.
| Background Color | Orange |
| Color | Black, Orange |
| Height | 1.5inch |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCVB-480Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
