
The Panduit PCWL-CAL is a rectangular adhesive cable label with a white and green color scheme. It measures 0.63inch in height and 1.5inch in width. The label is made of polyester and vinyl materials, and is sold in packs of 25. The packaging type is a sheet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PCWL-CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Green |
| Height | 0.63inch |
| Material | Polyester, Vinyl |
| Mount | Adhesive |
| Package Quantity | 25 |
| Packaging | Sheet |
| Shape | Rectangular |
| Weight | 7.680001oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCWL-CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
