Panduit PDL-27 technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 5000 |
| Series | PAN-CODE™ |
| Weight | 2.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.