Dot Matrix, Self-Lam Label, Pvf, 1.50
Panduit PDL-27-10 technical specifications.
| Color | White |
| Height | 0.75inch |
| Material | Polyester |
| Package Quantity | 10000 |
| Series | PAN-CODE™ |
| Weight | 5.5lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-27-10 to view detailed technical specifications.
No datasheet is available for this part.