
Component Marker Polyester White 15.24x5.08mm
Checking distributor stock and pricing after the page loads.
Panduit PDL-36 technical specifications.
| Color | White |
| Height | 5.1mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | PAN-CODE™ |
| Weight | 4oz |
| RoHS | Compliant |
No datasheet is available for this part.
