Panduit PDL-4VF technical specifications.
| Color | White |
| Material | Polyolefin, Vinyl |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | PAN-CODE™ |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-4VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
